Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJX107M010RNJ | |
|---|---|
DigiKey Part Number | 478-3971-2-ND - Tape & Reel (TR) 478-3971-1-ND - Cut Tape (CT) 478-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX107M010RNJ |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX107M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJX107K010RNJ | KYOCERA AVX | 0 | 478-3283-1-ND | $3.02000 | Upgrade |
| TAJD107M010RNJ | KYOCERA AVX | 35 | 478-3918-1-ND | $1.14000 | Similar |
| TAJE107M010RNJ | KYOCERA AVX | 0 | TAJE107M010RNJ-ND | $2.51683 | Similar |
| TAJY107M010RNJ | KYOCERA AVX | 0 | 478-8940-2-ND | $1.15942 | Similar |
| TPMY107M010R0045 | KYOCERA AVX | 378 | 478-5254-1-ND | $7.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.68900 | $136.89 |
| 50 | $11.16640 | $558.32 |
| 100 | $10.38870 | $1,038.87 |
| 500 | $9.07210 | $4,536.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.66464 | $8,664.64 |
| 2,000 | $8.32912 | $16,658.24 |
| 3,000 | $8.16104 | $24,483.12 |
| 5,000 | $7.97467 | $39,873.35 |
| 7,000 | $7.86570 | $55,059.90 |
| 10,000 | $7.76087 | $77,608.70 |





