
TAJW476M016RNJ | |
---|---|
DigiKey Part Number | 478-TAJW476M016RNJTR-ND - Tape & Reel (TR) 478-TAJW476M016RNJCT-ND - Cut Tape (CT) 478-TAJW476M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW476M016RNJ |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW476M016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.69200 | $66.92 |
50 | $5.27640 | $263.82 |
100 | $4.84040 | $484.04 |
500 | $4.10288 | $2,051.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.95228 | $3,952.28 |
2,000 | $3.76089 | $7,521.78 |
3,000 | $3.66498 | $10,994.94 |
5,000 | $3.55868 | $17,793.40 |
7,000 | $3.49653 | $24,475.71 |
10,000 | $3.43674 | $34,367.40 |
12,000 | $3.40843 | $40,901.16 |
24,000 | $3.31297 | $79,511.28 |