
TAJW476K016RNJ | |
---|---|
DigiKey Part Number | 478-TAJW476K016RNJTR-ND - Tape & Reel (TR) 478-TAJW476K016RNJCT-ND - Cut Tape (CT) 478-TAJW476K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW476K016RNJ |
Description | CAP TANT 47UF 10% 16V 2312 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW476K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
10 | $11.34800 | $113.48 |
50 | $9.19300 | $459.65 |
100 | $8.52790 | $852.79 |
500 | $7.40188 | $3,700.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.19448 | $7,194.48 |
2,000 | $6.90176 | $13,803.52 |
3,000 | $6.75516 | $20,265.48 |
5,000 | $6.59258 | $32,962.90 |
7,000 | $6.49754 | $45,482.78 |
10,000 | $6.40609 | $64,060.90 |
12,000 | $6.36278 | $76,353.36 |