
TAJW476K010RNJ | |
---|---|
DigiKey Part Number | 478-TAJW476K010RNJTR-ND - Tape & Reel (TR) 478-TAJW476K010RNJCT-ND - Cut Tape (CT) 478-TAJW476K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW476K010RNJ |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW476K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $9.04000 | $90.40 |
50 | $7.24040 | $362.02 |
100 | $6.68460 | $668.46 |
500 | $5.74490 | $2,872.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.56320 | $5,563.20 |
2,000 | $5.31909 | $10,638.18 |
3,000 | $5.19677 | $15,590.31 |
5,000 | $5.06123 | $25,306.15 |
7,000 | $4.98195 | $34,873.65 |
10,000 | $4.90568 | $49,056.80 |
12,000 | $4.86954 | $58,434.48 |