Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW476K010RNJ

DigiKey Part Number
478-TAJW476K010RNJTR-ND - Tape & Reel (TR)
478-TAJW476K010RNJCT-ND - Cut Tape (CT)
478-TAJW476K010RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJW476K010RNJ
Description
CAP TANT 47UF 10% 10V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJW476K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.55000$13.55
10$9.04000$90.40
50$7.24040$362.02
100$6.68460$668.46
500$5.74490$2,872.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.56320$5,563.20
2,000$5.31909$10,638.18
3,000$5.19677$15,590.31
5,000$5.06123$25,306.15
7,000$4.98195$34,873.65
10,000$4.90568$49,056.80
12,000$4.86954$58,434.48
Manufacturers Standard Package