
TAJW107K006RNJ | |
---|---|
DigiKey Part Number | 478-TAJW107K006RNJTR-ND - Tape & Reel (TR) 478-TAJW107K006RNJCT-ND - Cut Tape (CT) 478-TAJW107K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW107K006RNJ |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW107K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $9.02400 | $90.24 |
50 | $7.22900 | $361.45 |
100 | $6.67310 | $667.31 |
500 | $5.73506 | $2,867.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.55351 | $5,553.51 |
2,000 | $5.30973 | $10,619.46 |
3,000 | $5.18755 | $15,562.65 |
5,000 | $5.05215 | $25,260.75 |
7,000 | $4.97297 | $34,810.79 |
10,000 | $4.89680 | $48,968.00 |
12,000 | $4.86069 | $58,328.28 |