10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW106K016HNJ

DigiKey Part Number
478-TAJW106K016HNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJW106K016HNJ
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJW106K016HNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
16 V
Manufacturer Size Code
W
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.27319$9,273.19
Manufacturers Standard Package