TAJV157M025RNJV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2,141
Unit Price: $906.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $377.56267
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $419.48000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJV157M025RNJV

DigiKey Part Number
478-TAJV157M025RNJVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJV157M025RNJV
Description
CAP TANT 150UF 20% 25V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJV157M025RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$22.25774$71,224.77