
TAJT476K006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJT476K006RNJTR-ND - Tape & Reel (TR) 478-TAJT476K006RNJCT-ND - Cut Tape (CT) 478-TAJT476K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT476K006RNJ |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT476K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.84000 | $68.40 |
| 50 | $5.39000 | $269.50 |
| 100 | $4.94190 | $494.19 |
| 500 | $4.18574 | $2,092.87 |
| 1,000 | $3.95183 | $3,951.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.70480 | $9,262.00 |
| 5,000 | $3.55590 | $17,779.50 |
| 7,500 | $3.48127 | $26,109.52 |
| 12,500 | $3.39857 | $42,482.12 |
| 17,500 | $3.35019 | $58,628.32 |

