Similar
Similar
Similar
Similar
Similar

TAJT336K004RNJ | |
|---|---|
DigiKey Part Number | TAJT336K004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT336K004RNJ |
Description | CAP TANT 33UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT336K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB336K004RNJ | KYOCERA AVX | 0 | TAJB336K004RNJ-ND | $3.80224 | Similar |
| 293D336X9004B2TE3 | Vishay Sprague | 0 | 293D336X9004B2TE3-ND | $1.50256 | Similar |
| 593D336X9004B2TE3 | Vishay Sprague | 0 | 593D336X9004B2TE3-ND | $2.21393 | Similar |
| T491T336K004AT | KEMET | 0 | 399-5172-2-ND | $4.17817 | Similar |
| TR3B336K004C0500 | Vishay Sprague | 0 | TR3B336K004C0500-ND | $2.72695 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.35023 | $8,375.57 |




