
TAJT225K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJT225K035RNJTR-ND - Tape & Reel (TR) 478-TAJT225K035RNJCT-ND - Cut Tape (CT) 478-TAJT225K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT225K035RNJ |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT225K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 4.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.66800 | $66.68 |
| 50 | $5.24860 | $262.43 |
| 100 | $4.80960 | $480.96 |
| 500 | $4.06866 | $2,034.33 |
| 1,000 | $3.83960 | $3,839.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.59760 | $8,994.00 |
| 5,000 | $3.45170 | $17,258.50 |
| 7,500 | $3.37861 | $25,339.58 |
| 12,500 | $3.29760 | $41,220.00 |
| 17,500 | $3.25023 | $56,879.03 |
| 25,000 | $3.20464 | $80,116.00 |

