TAJT155M025RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.40044
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.57714
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50022
Datasheet

Similar


KYOCERA AVX
In Stock: 6,614
Unit Price: $3.78000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.35535
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT155M025RNJ

DigiKey Part Number
TAJT155M025RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT155M025RNJ
Description
CAP TANT 1.5UF 20% 25V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT155M025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.32776$8,319.40
Manufacturers Standard Package