10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT106K010RNJ

DigiKey Part Number
478-TAJT106K010RNJTR-ND - Tape & Reel (TR)
478-TAJT106K010RNJCT-ND - Cut Tape (CT)
478-TAJT106K010RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJT106K010RNJ
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT106K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,986
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$6.04300$60.43
50$4.73400$236.70
100$4.32860$432.86
500$3.64508$1,822.54
1,000$3.43355$3,433.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.21017$8,025.43
5,000$3.07552$15,377.60
7,500$3.00806$22,560.45
12,500$2.93329$36,666.12
17,500$2.88955$50,567.12
25,000$2.84749$71,187.25
Manufacturers Standard Package