Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJS156M006RNJ | |
|---|---|
DigiKey Part Number | TAJS156M006RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS156M006RNJ |
Description | CAP TANT 15UF 20% 6.3V 1206 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS156M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F920J156MAA | KYOCERA AVX | 0 | F920J156MAAAVX-ND | $1.19467 | Direct |
| F921A156MAA | KYOCERA AVX | 0 | F921A156MAAAVX-ND | $3.65778 | Direct |
| TAJS156K006RNJ | KYOCERA AVX | 0 | 478-3275-1-ND | $9.37000 | Upgrade |
| TAJA156M006RNJ | KYOCERA AVX | 122 | 478-3026-1-ND | $4.11000 | Similar |
| TPSA156M006R0700 | KYOCERA AVX | 0 | TPSA156M006R0700-ND | $2.03433 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.15015 | $7,875.38 |








