
TAJS105K020RNJ | |
---|---|
DigiKey Part Number | 478-TAJS105K020RNJTR-ND - Tape & Reel (TR) 478-TAJS105K020RNJCT-ND - Cut Tape (CT) 478-TAJS105K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS105K020RNJ |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS105K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $5.34500 | $53.45 |
50 | $4.44220 | $222.11 |
100 | $3.82550 | $382.55 |
500 | $2.96170 | $1,480.85 |
1,000 | $2.55034 | $2,550.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.63849 | $6,596.23 |
5,000 | $2.52198 | $12,609.90 |
7,500 | $2.46360 | $18,477.00 |
12,500 | $2.39889 | $29,986.13 |
17,500 | $2.36105 | $41,318.38 |
25,000 | $2.32466 | $58,116.50 |
30,000 | $2.30740 | $69,222.00 |