
TAJS105K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS105K020RNJTR-ND - Tape & Reel (TR) 478-TAJS105K020RNJCT-ND - Cut Tape (CT) 478-TAJS105K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS105K020RNJ |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS105K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.35200 | $53.52 |
| 50 | $4.44780 | $222.39 |
| 100 | $3.83040 | $383.04 |
| 500 | $2.96550 | $1,482.75 |
| 1,000 | $2.55360 | $2,553.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.69366 | $6,734.15 |
| 5,000 | $2.57469 | $12,873.45 |
| 7,500 | $2.51511 | $18,863.33 |
| 12,500 | $2.44905 | $30,613.13 |
| 17,500 | $2.41043 | $42,182.52 |
| 25,000 | $2.37327 | $59,331.75 |

