
TAJR335K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR335K016RNJTR-ND - Tape & Reel (TR) 478-TAJR335K016RNJCT-ND - Cut Tape (CT) 478-TAJR335K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR335K016RNJ |
Description | CAP TANT 3.3UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR335K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68000 | $26.80 |
| 50 | $2.01420 | $100.71 |
| 100 | $1.80710 | $180.71 |
| 500 | $1.45998 | $729.99 |
| 1,000 | $1.35268 | $1,352.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.23947 | $3,098.68 |
| 5,000 | $1.17123 | $5,856.15 |
| 7,500 | $1.13707 | $8,528.02 |
| 12,500 | $1.09920 | $13,740.00 |
| 17,500 | $1.07706 | $18,848.55 |
| 25,000 | $1.05576 | $26,394.00 |

