
TAJR335M010RNJ | |
---|---|
DigiKey Part Number | 478-3056-2-ND - Tape & Reel (TR) 478-3056-1-ND - Cut Tape (CT) 478-3056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR335M010RNJ |
Description | CAP TANT 3.3UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR335M010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.70500 | $47.05 |
50 | $3.64080 | $182.04 |
100 | $3.31400 | $331.40 |
500 | $2.76152 | $1,380.76 |
1,000 | $2.59073 | $2,590.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.45867 | $6,146.68 |