Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR226M004RNJ

DigiKey Part Number
478-3055-2-ND - Tape & Reel (TR)
478-3055-1-ND - Cut Tape (CT)
478-3055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR226M004RNJ
Description
CAP TANT 22UF 20% 4V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR226M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,599
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$5.35400$53.54
50$4.17440$208.72
100$3.80990$380.99
500$3.19540$1,597.70
1,000$3.00539$3,005.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.86084$7,152.10
5,000$2.73747$13,687.35
7,500$2.67567$20,067.53
12,500$2.60714$32,589.25
17,500$2.56709$44,924.07
25,000$2.52853$63,213.25
30,000$2.51027$75,308.10
Manufacturers Standard Package