
TAJR226M004RNJ | |
---|---|
DigiKey Part Number | 478-3055-2-ND - Tape & Reel (TR) 478-3055-1-ND - Cut Tape (CT) 478-3055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR226M004RNJ |
Description | CAP TANT 22UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR226M004RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.35400 | $53.54 |
50 | $4.17440 | $208.72 |
100 | $3.80990 | $380.99 |
500 | $3.19540 | $1,597.70 |
1,000 | $3.00539 | $3,005.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.86084 | $7,152.10 |
5,000 | $2.73747 | $13,687.35 |
7,500 | $2.67567 | $20,067.53 |
12,500 | $2.60714 | $32,589.25 |
17,500 | $2.56709 | $44,924.07 |
25,000 | $2.52853 | $63,213.25 |
30,000 | $2.51027 | $75,308.10 |