
TAJR106M010RNJ | |
|---|---|
DigiKey Part Number | 478-8929-2-ND - Tape & Reel (TR) 478-8929-1-ND - Cut Tape (CT) 478-8929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR106M010RNJ |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR106M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.88100 | $38.81 |
| 50 | $2.96960 | $148.48 |
| 100 | $2.68840 | $268.84 |
| 500 | $2.21388 | $1,106.94 |
| 1,000 | $2.06730 | $2,067.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.91262 | $4,781.55 |
| 5,000 | $1.81939 | $9,096.95 |
| 7,500 | $1.77269 | $13,295.18 |
| 12,500 | $1.72092 | $21,511.50 |
| 17,500 | $1.69066 | $29,586.55 |
| 25,000 | $1.66154 | $41,538.50 |

