10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR106M006RNJ

DigiKey Part Number
478-3051-2-ND - Tape & Reel (TR)
478-3051-1-ND - Cut Tape (CT)
478-3051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR106M006RNJ
Description
CAP TANT 10UF 20% 6.3V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR106M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,179
Factory Stock: 22,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.10500$21.05
50$1.55720$77.86
100$1.39030$139.03
500$1.10842$554.21
1,000$1.02136$1,021.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.92956$2,323.90
5,000$0.87422$4,371.10
7,500$0.84652$6,348.90
12,500$0.81581$10,197.62
17,500$0.79786$13,962.55
25,000$0.78060$19,515.00
Manufacturers Standard Package