Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR104K035RNJ

DigiKey Part Number
478-8926-2-ND - Tape & Reel (TR)
478-8926-1-ND - Cut Tape (CT)
478-8926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR104K035RNJ
Description
CAP TANT 0.1UF 10% 35V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 29Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR104K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
29Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.32700$43.27
50$3.33360$166.68
100$3.02820$302.82
500$2.51256$1,256.28
1,000$2.35335$2,353.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.22892$5,572.30
5,000$2.12555$10,627.75
7,500$2.07376$15,553.20
12,500$2.01637$25,204.63
17,500$1.98281$34,699.18
25,000$1.95052$48,763.00
30,000$1.93521$58,056.30
Manufacturers Standard Package