Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
Ceramic 0805

TAJP336M004RNJ

DigiKey Part Number
478-TAJP336M004RNJTR-ND - Tape & Reel (TR)
478-TAJP336M004RNJCT-ND - Cut Tape (CT)
478-TAJP336M004RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJP336M004RNJ
Description
CAP TANT 33UF 20% 4V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJP336M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
3.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.36000$9.36
10$6.03500$60.35
50$4.73280$236.64
100$4.33210$433.21
500$3.65438$1,827.19
1,000$3.44476$3,444.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.28795$8,219.88
5,000$3.15183$15,759.15
7,500$3.08365$23,127.38
12,500$3.00806$37,600.75
17,500$2.96386$51,867.55
25,000$2.92136$73,034.00
Manufacturers Standard Package