10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Ceramic 0805

TAJP106M010RNJ

DigiKey Part Number
478-3281-2-ND - Tape & Reel (TR)
478-3281-1-ND - Cut Tape (CT)
478-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJP106M010RNJ
Description
CAP TANT 10UF 20% 10V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJP106M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,679
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.94300$29.43
50$2.21980$110.99
100$1.99700$199.70
500$1.62078$810.39
1,000$1.50470$1,504.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.38216$3,455.40
5,000$1.30832$6,541.60
7,500$1.27135$9,535.12
12,500$1.23038$15,379.75
17,500$1.20642$21,112.35
25,000$1.18337$29,584.25
Manufacturers Standard Package