TAJF227K006RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 12,242
Unit Price: $6.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,196
Unit Price: $15.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,773
Unit Price: $12.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 25,227
Unit Price: $10.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.89623
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $9.29000
Datasheet

Similar


KEMET
In Stock: 2,076
Unit Price: $16.94000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $18.83000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.70352
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJF227K006RNJ

DigiKey Part Number
TAJF227K006RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJF227K006RNJ
Description
CAP TANT 220UF 10% 6.3V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJF227K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$7.19642$43,178.52