
TAJF226M025RNJ | |
---|---|
DigiKey Part Number | 478-TAJF226M025RNJTR-ND - Tape & Reel (TR) 478-TAJF226M025RNJCT-ND - Cut Tape (CT) 478-TAJF226M025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJF226M025RNJ |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJF226M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.70200 | $77.02 |
50 | $6.11720 | $305.86 |
100 | $5.62860 | $562.86 |
500 | $4.80244 | $2,401.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.63782 | $4,637.82 |
2,000 | $4.42323 | $8,846.46 |
3,000 | $4.31576 | $12,947.28 |
5,000 | $4.19661 | $20,983.05 |
7,000 | $4.12695 | $28,888.65 |
10,000 | $4.05995 | $40,599.50 |
12,000 | $4.02819 | $48,338.28 |