
TAJE687M006RNJ | |
|---|---|
DigiKey Part Number | 478-8923-2-ND - Tape & Reel (TR) 478-8923-1-ND - Cut Tape (CT) 478-8923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE687M006RNJ |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE687M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 10 | $16.50100 | $165.01 |
| 50 | $13.58840 | $679.42 |
| 100 | $12.68740 | $1,268.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.33580 | $4,534.32 |
| 800 | $10.83358 | $8,666.86 |
| 1,200 | $10.58189 | $12,698.27 |
| 2,000 | $10.30294 | $20,605.88 |
| 2,800 | $10.13984 | $28,391.55 |
| 4,000 | $9.98296 | $39,931.84 |

