
TAJE477M010RNJ | |
|---|---|
DigiKey Part Number | 478-3959-2-ND - Tape & Reel (TR) 478-3959-1-ND - Cut Tape (CT) 478-3959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE477M010RNJ |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE477M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $17.85700 | $178.57 |
| 50 | $14.75920 | $737.96 |
| 100 | $13.80060 | $1,380.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.36370 | $4,945.48 |
| 800 | $11.82950 | $9,463.60 |
| 1,200 | $11.56197 | $13,874.36 |
| 2,000 | $11.26527 | $22,530.54 |
| 2,800 | $11.09192 | $31,057.38 |
| 4,000 | $10.92504 | $43,700.16 |

