
TAJE476M035RNJ | |
|---|---|
DigiKey Part Number | 478-3958-2-ND - Tape & Reel (TR) 478-3958-1-ND - Cut Tape (CT) 478-3958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE476M035RNJ |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE476M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $15.39100 | $153.91 |
| 50 | $12.63320 | $631.66 |
| 100 | $11.77890 | $1,177.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.49928 | $4,199.71 |
| 800 | $10.02345 | $8,018.76 |
| 1,200 | $9.78509 | $11,742.11 |
| 2,000 | $9.52095 | $19,041.90 |
| 2,800 | $9.36649 | $26,226.17 |
| 4,000 | $9.21789 | $36,871.56 |

