
TAJE476K025RNJ | |
|---|---|
DigiKey Part Number | 478-8921-2-ND - Tape & Reel (TR) 478-8921-1-ND - Cut Tape (CT) 478-8921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE476K025RNJ |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE476K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY476K025RNJ | KYOCERA AVX | 174 | 478-5259-1-ND | $17.18000 | Direct |
| TAJE476K035RNJ | KYOCERA AVX | 6,243 | 478-3074-1-ND | $20.88000 | Upgrade |
| TPMD476K025R0055 | KYOCERA AVX | 661 | 478-5985-1-ND | $44.81000 | Similar |
| TPSD476K025R0125 | KYOCERA AVX | 18,000 | 478-3103-1-ND | $23.10000 | Similar |
| TPSD476K025R0150 | KYOCERA AVX | 5,516 | 478-1789-1-ND | $18.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $14.15700 | $141.57 |
| 50 | $11.56760 | $578.38 |
| 100 | $10.76850 | $1,076.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.40645 | $4,962.58 |
| 800 | $11.87093 | $9,496.74 |
| 1,200 | $11.60266 | $13,923.19 |
| 2,000 | $11.30535 | $22,610.70 |
| 2,800 | $11.13144 | $31,168.03 |
| 4,000 | $10.96426 | $43,857.04 |

