
TAJE337M010RNJ | |
|---|---|
DigiKey Part Number | 478-3957-2-ND - Tape & Reel (TR) 478-3957-1-ND - Cut Tape (CT) 478-3957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE337M010RNJ |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE337M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $14.40400 | $144.04 |
| 50 | $11.77980 | $588.99 |
| 100 | $10.97080 | $1,097.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.75543 | $3,902.17 |
| 800 | $9.30386 | $7,443.09 |
| 1,200 | $9.07757 | $10,893.08 |
| 2,000 | $8.82689 | $17,653.78 |
| 2,800 | $8.68032 | $24,304.90 |
| 4,000 | $8.53928 | $34,157.12 |

