
TAJE337M006RNJ | |
|---|---|
DigiKey Part Number | 478-3956-2-ND - Tape & Reel (TR) 478-3956-1-ND - Cut Tape (CT) 478-3956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE337M006RNJ |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE337M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.75700 | $117.57 |
| 50 | $9.52040 | $476.02 |
| 100 | $8.82990 | $882.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.79460 | $3,117.84 |
| 800 | $7.40994 | $5,927.95 |
| 1,200 | $7.21718 | $8,660.62 |
| 2,000 | $7.00361 | $14,007.22 |
| 2,800 | $6.87875 | $19,260.50 |
| 4,000 | $6.75857 | $27,034.28 |

