
TAJE337K010RNJ | |
|---|---|
DigiKey Part Number | 478-1748-2-ND - Tape & Reel (TR) 478-1748-1-ND - Cut Tape (CT) 478-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE337K010RNJ |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE337K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 10 | $11.00600 | $110.06 |
| 50 | $8.90420 | $445.21 |
| 100 | $8.25560 | $825.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.42833 | $2,971.33 |
| 800 | $7.05935 | $5,647.48 |
| 1,200 | $6.87463 | $8,249.56 |
| 2,000 | $6.66982 | $13,339.64 |
| 2,800 | $6.55011 | $18,340.31 |
| 4,000 | $6.43494 | $25,739.76 |
| 4,800 | $6.38034 | $30,625.63 |
| 9,600 | $6.19653 | $59,486.69 |
| 10,000 | $6.18677 | $61,867.70 |

