
TAJE337K006RNJ | |
|---|---|
DigiKey Part Number | 478-3955-2-ND - Tape & Reel (TR) 478-3955-1-ND - Cut Tape (CT) 478-3955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE337K006RNJ |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE337K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.84400 | $108.44 |
| 50 | $8.74600 | $437.30 |
| 100 | $8.09740 | $809.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.12660 | $2,850.64 |
| 800 | $6.76578 | $5,412.62 |
| 1,200 | $6.58501 | $7,902.01 |
| 2,000 | $6.38470 | $12,769.40 |
| 2,800 | $6.26763 | $17,549.36 |
| 4,000 | $6.15495 | $24,619.80 |

