Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE336K035RNJ

DigiKey Part Number
478-8919-2-ND - Tape & Reel (TR)
478-8919-1-ND - Cut Tape (CT)
478-8919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE336K035RNJ
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE336K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.56000$16.56
10$11.21800$112.18
50$9.08700$454.35
100$8.42770$842.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.58863$3,035.45
800$7.21415$5,771.32
1,200$7.02658$8,431.90
2,000$6.81859$13,637.18
2,800$6.69702$18,751.66
4,000$6.58006$26,320.24
4,800$6.52464$31,318.27
9,600$6.33795$60,844.32
10,000$6.32804$63,280.40
Manufacturers Standard Package