
TAJE227K010RNJ | |
---|---|
DigiKey Part Number | 478-3951-2-ND - Tape & Reel (TR) 478-3951-1-ND - Cut Tape (CT) 478-3951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227K010RNJ |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $9.77900 | $97.79 |
50 | $7.86120 | $393.06 |
100 | $7.27000 | $727.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.51070 | $2,604.28 |
800 | $6.17458 | $4,939.66 |
1,200 | $6.00628 | $7,207.54 |
2,000 | $5.81967 | $11,639.34 |
2,800 | $5.71055 | $15,989.54 |
4,000 | $5.60559 | $22,422.36 |
4,800 | $5.55585 | $26,668.08 |
9,600 | $5.38834 | $51,728.06 |
10,000 | $5.37946 | $53,794.60 |