
TAJE226M035RNJ | |
---|---|
DigiKey Part Number | 478-3950-2-ND - Tape & Reel (TR) 478-3950-1-ND - Cut Tape (CT) 478-3950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE226M035RNJ |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE226M035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.46945 | $4,187.78 |
800 | $9.99715 | $7,997.72 |
1,200 | $9.76048 | $11,712.58 |
2,000 | $9.49829 | $18,996.58 |
2,800 | $9.34491 | $26,165.75 |
4,000 | $9.19735 | $36,789.40 |
4,800 | $9.12747 | $43,811.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
10 | $14.99300 | $149.93 |
50 | $12.30820 | $615.41 |
100 | $11.48060 | $1,148.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.81000 | $21.81 |
10 | $15.03200 | $150.32 |
50 | $12.33980 | $616.99 |
100 | $11.51000 | $1,151.00 |