Direct
Upgrade
Upgrade

TAJE157M020SNJ | |
|---|---|
DigiKey Part Number | TAJE157M020SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE157M020SNJ |
Description | CAP TANT 150UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157M020SNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE157M020RNJ | KYOCERA AVX | 0 | 478-TAJE157M020RNJCT-ND | $27.71000 | Direct |
| TAJE157K020RNJ | KYOCERA AVX | 169 | 478-2360-1-ND | $22.12000 | Upgrade |
| T494X157K020AT | KEMET | 3,336 | 399-4795-1-ND | $51.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $18.58399 | $27,875.99 |



