
TAJE107K016RNJ | |
|---|---|
DigiKey Part Number | 478-3945-2-ND - Tape & Reel (TR) 478-3945-1-ND - Cut Tape (CT) 478-3945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107K016RNJ |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $8.92500 | $89.25 |
| 50 | $7.14520 | $357.26 |
| 100 | $6.59610 | $659.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.88820 | $2,355.28 |
| 800 | $5.57624 | $4,460.99 |
| 1,200 | $5.41989 | $6,503.87 |
| 2,000 | $5.24661 | $10,493.22 |
| 2,800 | $5.14533 | $14,406.92 |
| 4,000 | $5.04787 | $20,191.48 |
| 4,800 | $5.00174 | $24,008.35 |
| 9,600 | $4.84619 | $46,523.42 |
| 10,000 | $4.83794 | $48,379.40 |

