
TAJD686M010RNJ | |
|---|---|
DigiKey Part Number  | 478-3942-2-ND - Tape & Reel (TR) 478-3942-1-ND - Cut Tape (CT) 478-3942-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TAJD686M010RNJ  | 
Description  | CAP TANT 68UF 20% 10V 2917  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TAJD686M010RNJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 900mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.122" (3.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | D  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.08000 | $8.08 | 
| 10 | $5.14800 | $51.48 | 
| 50 | $4.00900 | $200.45 | 
| 100 | $3.65750 | $365.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $3.12388 | $1,561.94 | 
| 1,000 | $2.93624 | $2,936.24 | 
| 1,500 | $2.84237 | $4,263.55 | 
| 2,500 | $2.73822 | $6,845.55 | 
| 3,500 | $2.67739 | $9,370.86 | 
| 5,000 | $2.61885 | $13,094.25 | 
| 6,000 | $2.59111 | $15,546.66 | 
| 12,000 | $2.49770 | $29,972.40 | 
| 12,500 | $2.49274 | $31,159.25 | 

