6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD685K050RNJ

DigiKey Part Number
478-1743-2-ND - Tape & Reel (TR)
478-1743-1-ND - Cut Tape (CT)
478-1743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD685K050RNJ
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD685K050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D685K050AHKEMET390399-T491D685K050AHCT-ND$20.06000Direct
T491D685K050ATKEMET1,412399-8394-1-ND$18.66000Direct
T491X685K050ATKEMET1,489399-8423-1-ND$23.43000Similar
T495D685K050ATE300KEMET1,512399-3888-1-ND$24.34000Similar
In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.94000$16.94
10$11.45300$114.53
50$9.26060$463.03
100$8.58490$858.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.44160$3,720.80
1,000$7.08767$7,087.67
1,500$6.91039$10,365.58
2,500$6.71391$16,784.78
3,500$6.59900$23,096.50
5,000$6.48844$32,442.20
Manufacturers Standard Package