
TAJD477M006RNJ | |
---|---|
DigiKey Part Number | 478-3940-2-ND - Tape & Reel (TR) 478-3940-1-ND - Cut Tape (CT) 478-3940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD477M006RNJ |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD477M006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.05070 | $3,525.35 |
1,000 | $6.71188 | $6,711.88 |
1,500 | $6.54213 | $9,813.19 |
2,500 | $6.35408 | $15,885.20 |
3,500 | $6.24409 | $21,854.31 |
5,000 | $6.13827 | $30,691.35 |
6,000 | $6.08813 | $36,528.78 |
12,000 | $5.91923 | $71,030.76 |
12,500 | $5.91027 | $73,878.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $10.65000 | $106.50 |
50 | $8.59860 | $429.93 |
100 | $7.96550 | $796.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.89000 | $15.89 |
10 | $10.67700 | $106.77 |
50 | $8.62060 | $431.03 |
100 | $7.98590 | $798.59 |