
TAJD476M035RNJV | |
|---|---|
DigiKey Part Number | 478-12122-2-ND - Tape & Reel (TR) 478-12122-1-ND - Cut Tape (CT) 478-12122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476M035RNJV |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M035RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.43000 | $54.43 |
| 10 | $40.06300 | $400.63 |
| 50 | $34.33140 | $1,716.57 |
| 100 | $32.55800 | $3,255.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.55596 | $14,777.98 |
| 1,000 | $28.62587 | $28,625.87 |
| 1,500 | $28.15984 | $42,239.76 |
| 2,500 | $27.64298 | $69,107.45 |

