
TAJD476M010RNJ | |
|---|---|
DigiKey Part Number | 478-3937-2-ND - Tape & Reel (TR) 478-3937-1-ND - Cut Tape (CT) 478-3937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476M010RNJ |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJX476M020RNJ | KYOCERA AVX | 205 | 478-TAJX476M020RNJCT-ND | $22.20000 | Upgrade |
| 293D476X0010D2TE3 | Vishay Sprague | 3 | 718-1936-1-ND | $6.33000 | Similar |
| T491D476M010AT | KEMET | 26,411 | 399-3796-1-ND | $8.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.63400 | $36.34 |
| 50 | $2.76900 | $138.45 |
| 100 | $2.50340 | $250.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.58172 | $1,290.86 |
| 1,000 | $2.41753 | $2,417.53 |
| 1,500 | $2.33535 | $3,503.03 |
| 2,500 | $2.24421 | $5,610.52 |
| 3,500 | $2.19094 | $7,668.29 |
| 5,000 | $2.13971 | $10,698.55 |

