
TAJD476K010RNJ | |
---|---|
DigiKey Part Number | 478-3048-2-ND - Tape & Reel (TR) 478-3048-1-ND - Cut Tape (CT) 478-3048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K010RNJ |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.47500 | $44.75 |
50 | $3.45360 | $172.68 |
100 | $3.13910 | $313.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.66168 | $1,330.84 |
1,000 | $2.49467 | $2,494.67 |
1,500 | $2.41102 | $3,616.53 |
2,500 | $2.31833 | $5,795.82 |
3,500 | $2.26415 | $7,924.52 |
5,000 | $2.21201 | $11,060.05 |
6,000 | $2.18733 | $13,123.98 |
12,000 | $2.10415 | $25,249.80 |
12,500 | $2.09974 | $26,246.75 |