
TAJD337K006RNJ | |
|---|---|
DigiKey Part Number | 478-8914-2-ND - Tape & Reel (TR) 478-8914-1-ND - Cut Tape (CT) 478-8914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD337K006RNJ |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD337K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.91000 | $11.91 |
| 10 | $7.84800 | $78.48 |
| 50 | $6.24460 | $312.23 |
| 100 | $5.74850 | $574.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.00882 | $2,504.41 |
| 1,000 | $4.74441 | $4,744.41 |
| 1,500 | $4.61200 | $6,918.00 |
| 2,500 | $4.46524 | $11,163.10 |
| 3,500 | $4.37941 | $15,327.93 |
| 5,000 | $4.29687 | $21,484.35 |
| 6,000 | $4.25775 | $25,546.50 |
| 12,000 | $4.12599 | $49,511.88 |
| 12,500 | $4.11899 | $51,487.38 |

