
TAJD336M010RNJ | |
---|---|
DigiKey Part Number | 478-3047-2-ND - Tape & Reel (TR) 478-3047-1-ND - Cut Tape (CT) 478-3047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336M010RNJ |
Description | CAP TANT 33UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336M010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.40900 | $44.09 |
50 | $3.40600 | $170.30 |
100 | $3.09470 | $309.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.62242 | $1,311.21 |
1,000 | $2.45722 | $2,457.22 |
1,500 | $2.37451 | $3,561.76 |
2,500 | $2.28282 | $5,707.05 |
3,500 | $2.22924 | $7,802.34 |
5,000 | $2.17769 | $10,888.45 |
6,000 | $2.15327 | $12,919.62 |
12,000 | $2.07101 | $24,852.12 |
12,500 | $2.06664 | $25,833.00 |