
TAJD336K035RNJ | |
|---|---|
DigiKey Part Number | 478-1735-2-ND - Tape & Reel (TR) 478-1735-1-ND - Cut Tape (CT) 478-1735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336K035RNJ |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.62500 | $116.25 |
| 50 | $9.41200 | $470.60 |
| 100 | $8.72790 | $872.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.57020 | $3,785.10 |
| 1,000 | $7.21198 | $7,211.98 |
| 1,500 | $7.03245 | $10,548.67 |
| 2,500 | $6.83351 | $17,083.78 |
| 3,500 | $6.71722 | $23,510.27 |
| 5,000 | $6.60532 | $33,026.60 |

