
TAJD336K020RNJ | |
|---|---|
DigiKey Part Number | 478-1734-2-ND - Tape & Reel (TR) 478-1734-1-ND - Cut Tape (CT) 478-1734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336K020RNJ |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.85600 | $38.56 |
| 50 | $2.94820 | $147.41 |
| 100 | $2.66870 | $266.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.19694 | $1,098.47 |
| 1,000 | $2.05118 | $2,051.18 |
| 1,500 | $1.97820 | $2,967.30 |
| 2,500 | $1.89739 | $4,743.47 |
| 3,500 | $1.85014 | $6,475.49 |
| 5,000 | $1.80469 | $9,023.45 |

